TRACO Power THN 20UIR 20W DC/DC Railway Converters
The TRACO Power THN 20UIR 20W DC/DC Railway Converters offer high performance to meet the demanding needs of railway and industrial applications. These THN 20UIR converters operate with an ultra-wide 12:1 input voltage range, 9VDC to 75VDC or 14VDC to 160VDC. The 20W DC/DC converters come in a compact, fully encapsulated 1”x1” housing for high reliability. These THN 20UIR converters feature a pre-mounted heatsink for convection cooling up to 70°C without derating. The THN 20UIR converters include a dedicated holdup capacitor connection that meets the extended holdup-time requirements without the need for bulky input capacitors. These DC/DC converters are EN 50155, EN 45545-2, and EN 61373, certified for rolling stock applications, fire behavior, and resistance against mechanical shock and vibration. These THN 20UIR converters are also IEC/EN/UL 62368-1 safety-approved for use in a wide range of demanding industrial applications.Features
- Compact 1”x1” housing
- Ultra-wide 12:1 input voltage range:
- 9VDC to 75VDC, 14VDC to 160VDC
- 3000VAC I/O isolation
- Fully encapsulated
- Dedicated holdup capacitor connection
- -40°C to 70°C convection cooling without derating
- Remote on/off and trim function
- Protection against short-circuit, overvoltage, and overtemperature
- EN 50155, EN 45545-2, and EN 61373 certified
- –40°C to 105°C operating temperature range
- 3-year product warranty
Specifications
- 20W output power
- ±0.02%/K max temperature coefficient
- 250µs transient response time
- 190KHz to 250KHz switching frequency range
- 1000MΩ minimum isolation resistance
- 2000pF maximum isolation capacitance
- -40°C to +105°C operating temperature range
Applications
- Rolling stock
- Resistance against mechanical shock and vibration
- Fire behavior
Videos
Dimension Diagram
Đã phát hành: 2023-10-10
| Đã cập nhật: 2025-08-13