TRACO Power TMDC-H 6W-60W DC/DC Converters

TRACO Power TMDC-H 6W-60W DC/DC Converters are available in five power levels and offer a high 2:1 input voltage range from 80VDC to 160VDC, a reinforced 3000VAC isolation voltage, and fully regulated outputs. Internal filters limit the conducted and radiated emissions (EN 55032 class A) while increasing the EMC immunity (EN 55035). These compact 6W to 60W DC/DC chassis-mount modules feature IT safety certifications (UL 62368-1), DC-OK and remote on/off functions, and an operating temperature range of -40°C up to +85°C without derating, depending on the model. TRACO Power TMDC-H 6W-60W DC/DC Converters are well-suited for industrial applications in harsh environments as well as 110VDC battery applications in need of reinforced isolation to provide a safe SELV output. The converters come with a three-year product warranty.

Features

  • Five 6W to 60W product families 
  • Fully encapsulated chassis-mount modules
  • DC-OK (LED) and remote on/off function
  • Protection against overload, undervoltage, and short circuit
  • IEC/EN/UL 62368-1 safety approvals
  • Harsh industrial EMC capabilities - integrated filters for emission (EN 55032) and immunity (EN 55035)
  • Three-year product warranty

Applications

  • Industrial
  • Harsh environments
  • 110VDC battery applications in need of reinforced isolation to provide a safe SELV output

Specifications

  • Operating temperature range without derating
    • -40°C to +70°C (TMDC 10H)
    • -40°C to +75°C (TMDC 40H and TMDC 60H)
    • -40°C to +80°C (TMDC 06H)
    • -40°C to +85°C (TMDC 20H)
  • 80VDC to 160VDC 2:1 input voltage range
  • 3000VAC reinforced I/O isolation
Đã phát hành: 2020-02-03 | Đã cập nhật: 2024-11-06