Transtector CPX DIN-Rail Mounting Kit
Transtector CPX DIN-Rail Mounting Kit is a mounting kit for the CPX 4-Port Chassis. This Transtector DIN-rail kit includes installation hardware with a DIN clip, screw, and washer. CPX data surge protectors are ideal for telecommunications base stations, IT/data centers, oil and gas, and more.
Features
- DIN foot and mounting hardware for CPX 4-Port chassis
- 68.58mm height x 48.26mm width x 7.62mm depth
- 453.59g weight
- Installation hardware includes DIN clip, 6-32 x 5/16 screw, and #6 washer
- -40°C to +85°C operating temperature range
Applications
- Telecommunications base stations
- WISP/ISP
- IT and data centers
- Point-to-point links
- Control lines and sense loops
- Oil and gas
Đã phát hành: 2026-01-27
| Đã cập nhật: 2026-03-09