Transtector I2R DIN-Rail AC Surge Protectors (SPDs)
Transtector I2R DIN-Rail AC Surge Protectors (SPDs) use Silicon Avalanche Suppression Diode (SASD) technology to protect critical equipment powered by a 120VAC single-phase electrical service. These Transtector UL1449 4th Ed. DIN-rail devices provide effective protection against electrical transients generated by external lightning events and internal switching events. I2R DIN-Rail SPDs support long-term system reliability by safely shunting high amounts of transient energy while maintaining a very low clamping voltage.
Features
- 100% SASD protection
- SASD and MOV protection options
- Visual suppression status indicators
- Dry contact remote annunciation terminals
- DIN-rail mount
Applications
- Electrical panelboards
- Industrial automation
- Communications base stations
- IT and data centers
- Switchgear
- Motor control centers
- Automatic transfer switches
- Wastewater treatment
- Oil and gas
- LED lighting
- Schools
- Hospitals
Specifications
- 120VAC service voltage
- Single-phase service type
- 138VAC or 150VAC maximum continuous operating voltage
- 50Hz to 60Hz frequency
- L-N/L-G protection modes
- 7kA or 10kA 8/20μs surge current
Datasheets
Dimensions
Đã phát hành: 2026-01-21
| Đã cập nhật: 2026-04-30