Transtector TSJ Indoor Data Surge Protectors (SPDs)
Transtector TSJ Indoor Data Surge Protectors (SPDs) use Silicon Avalanche Suppression Diode (SASD) or Gas Discharge Tube (GDT) technology to protect data lines up to 10GbE in critical equipment while remaining transparent to data throughput. These Transtector indoor-style SPDs provide effective protection against electrical transients generated by lightning and internal switching events. The TSJ Indoor series supports long-term system reliability by absorbing high amounts of transient energy while maintaining a very low clamping voltage.
Features
- Network protocol
- POTS (1100-592-1 and 1101-740)
- 10/100 Base-T Ethernet (1101-620-1, 1101-1001, and 1101-995)
- 10/100 Base-T Ethernet/24VDC PoE (1101-1068)
- 10/100 Base-T Ethernet/PoE+ (1101-1073 and 1101-1074)
- Gigabit Ethernet (1101-1044 and 1101-990)
- Gigabit Ethernet/PoE+ (1101-994)
- 5 Gigabit Ethernet (TSJ-5GBE-TT and TSJ-5GBEPOE-TT)
- 10 Gigabit Ethernet (TSJ-10GBEPOE-TT and TSJ-10GBE-TT)
- RJ11, RJ45, or shielded connectivity
- Dedicated ground lug
- DIN-rail mounting clip (TSJ-5GBE-TT, TSJ-5GBEPOE-TT, TSJ-10GBEPOE-TT, and TSJ-10GBE-TT)
- Six protected ports (1101-995 and 1101-1044)
- Wall mount
Applications
- Telecommunications base stations
- WISP/ISP
- IT and data centers
- Point-to-point links
- Control lines and sense loops
- Oil and gas
Datasheets
Đã phát hành: 2026-01-27
| Đã cập nhật: 2026-03-05