Trenz Electronic TE0841-03-31C31-A FPGA Module
Trenz Electronic TE0841-03-31C31-A FPGA Module features an AMD Kintex™ UltraScale™ KU35, 2GB DDR4 SDRAM, and 64MB QSPI flash memory for configuration and operation. This module offers powerful switch-mode power supplies for all on-board voltages. The TE0841-03-31C31-A FPGA module provides a large number of configurable I/O's via rugged high-speed stacking strips. This module operates from 0°C to 70°C temperature range and is available in 4cm x 5cm dimensions.
Features
- AMD Kintex™ UltraScale™ XCKU035-1SFVA784C FPGA
- 3mm mounting holes for the skyline heat spreader
- 2 banks of 1024MB DDR4 SDRAM, 32bit wide memory interface (each DDR 16bit separate)
- 64MB (512MB) SPI boot-flash
- B2B connectors:
- 3 x razor beam high-speed hermaphroditic terminal/socket strips (regular 4mm), total 260 terminals
- 60 x HR I/Os
- 84 x HP I/Os
- Serial transceiver: GTH 8 lanes (TX/RX)
- 2 x MGT external clock inputs
- Clocking:
- Si5338 - 4 output PLL, GT, and PL clocks
- 200MHz LVDS oscillator
- Power:
- All power supplies on board, single supply operation supported
- User-defined IO-Bank power
- Evenly spread supply pins for good signal integrity
- Rugged for industrial applications
Board Overview
Đã phát hành: 2026-03-26
| Đã cập nhật: 2026-05-06