Tri-Star Electronics M39029 Contacts

Tri-Star M39029 Contacts meet the stringent requirements of AS 39029. Tri-Star M39029 Contacts provide optimal stability, a wide temperature range operation, high durability, effective shielding, and fluid and corrosion resistance. M39029 Contacts are available in a wide range of configurations to suit military, aerospace, telecommunication, and commercial applications. Contact types include Crimp, Printed Circuit Tail, Thermocouple, Coaxial, Solder Cup & Wire Wrap, Twinax & Quadrax Contacts, and specialized custom designs.

Features

  • Provides optimal stability, a wide temperature range operation, high durability, effective shielding, and fluid and corrosion resistance
  • Meets stringent requirements of AS 39029
  • Contact types include Crimp, Printed Circuit Tail, Thermocouple, Coaxial, Solder Cup & Wire Wrap, Twinax & Quadrax Contacts, and specialized custom designs

Applications

  • Military
  • Aerospace
  • Telecommunication
  • Commercial
Đã phát hành: 2012-08-07 | Đã cập nhật: 2022-11-14