Tripp Lite HDMI Extension Cables with Active Signal Booster

Tripp Lite P569-Axx-MF-8K6 HDMI Extension Cables with Active Signal Booster/Repeater (M/F) connect to an existing HDMI cable to extend an existing cable run by up to 25 feet, depending on the extension cable. These Tripp Lite HDMI extension cables give users increased flexibility in placing a cable box or media server connected to an HDMI-enabled TV, monitor, or projector. The extension cables transmit crystal-clear 4K video with HDR and 4:4:4 color. P569 cables comply with HDCP 2.3 to display up-to-date 8K video content. An active repeater allows clean transmission without the expense of an external booster.

Features

  • Extends an existing HDMI cable run by 10 feet to 25 feet depending on the extension cable
  • Transmits crystal-clear 4K video with HDR and 4:4:4 color
  • Ready to use right out of the package for immediate plug-and-play

Applications

  • Home theater setups
  • Digital signage
  • Conference rooms
  • Professional audio-visual installations

Specifications

  • Supports UHD resolutions up to 8K at 60Hz (4:4:4) for heightened video quality
  • Carries high dynamic range (HDR) signals for rich contrast and expanded color accuracy
  • Complies with HDCP 2.3 standards to display up-to-date 8K video content
  • Active repeater allows clean transmission without the expense of an external booster
Đã phát hành: 2025-03-03 | Đã cập nhật: 2025-03-11