Tripp Lite P580 DisplayPort Cables with Latching Connectors

Tripp Lite P580 DisplayPort Cables with Latching Connectors connect a laptop, media server, or 4K Blu-ray player to a 4K-compatible TV, monitor, or projector. These Tripp Lite 4K DisplayPort male-to-male (M/M) cables securely connect the 4K-compatible sources and display devices in an audio/video (A/V) application. The P580 is compatible with all DisplayPort devices, including 4K Blu-ray players, gaming consoles, laptops, media servers, satellite/cable TV boxes, tablets, HDTVs, monitors, projectors, and audio receivers. The cable's patented bonded-pair design with a small 7.3mm diameter allows more flexibility during installation.

Features

  • Up to 8K UHD resolution at 60Hz (4:4:4)
  • Patented bonded-pair design
  • 7.3mm flexible outside diameter
  • -10°C to +50°C operating temperature range
  • 0% TO 90% relative humidity (RH), non-condensing
  • 1.8m to 21.3m (6-foot to 70-foot) length allows high flexibility in setting up devices in an A/V application
  • Complies with HDCP 2.2 standards to display up-to-date 4K video content
  • Plug-and-play operation with no software required for easy, immediate installation
  • Source and display devices must be compatible with 4K standards to watch 4K video

Applications

  • 4K Blu-ray players
  • 4K-compatible TVs, monitors, and projectors
  • Laptops
  • Media servers
Đã phát hành: 2025-06-04 | Đã cập nhật: 2025-07-08