Trompeter / Cinch Connectivity Solutions 21 Series Fixed Length Cable Assemblies
Trompeter / Cinch Connectivity 21 Series Fixed Length Cable Assemblies are terminated with the TRB and TRS connector configurations. These fixed-length cable assemblies are of MIL-STD-1553B standard. The 21 series cable assemblies provide solutions in test laboratories as they have more flexibility and defined lengths. Trompeter / Cinch Connectivity cable assemblies are available in lengths from 1 to 10 feet and also in custom lengths.Features
- Avaliable with the most common connector types offered, with a wide range of cable length also supported
- Cable Lengths range from 1 to 10 feet available for immediate delivery
- Custom lengths are also available
- 78Ω twinax cable
- 50Ω and 75Ω triax cable
Đã phát hành: 2019-06-20
| Đã cập nhật: 2024-03-08