Trumeter APM IoT Gateway

Trumeter APM IoT Gateway enables the remote monitoring of up to four APMs from the cloud via Ethernet or 4G connection. This gateway is designed for easy integration and allows users to remotely monitor the readings and status of various systems and receive alarm alerts via email and SMS. Due to the ability to interface with up to 4 meters, this gateway is plug-and-play out of the box and includes free access to the Trumeter Cloud online dashboard. Trumeter APM IoT Gateway offers a 9V to 36V voltage range, 30mA or 60mA rated current, and 100VAC to 240VAC power supply.

Features

  • Remote monitoring
  • Email and SMS alerts
  • Real-time tracking
  • Ethernet or 4G connectivity
  • APM integration
  • Monitor up to 4m
  • Configurable

Specifications

  • 9V to 36V voltage
  • 100VAC to 240VAC power supply
  • Current
    • 60mA at 9VDC
    • 30mA at 36VDC
  • UK/EU 4G cellular
  • 10/100 Ethernet RJ45
  • >2VDC voltage high
  • <2VDC voltage low
  • 0mA to 20mA DC input range

Dimensions

Trumeter APM IoT Gateway
Đã phát hành: 2023-09-15 | Đã cập nhật: 2026-01-30