Trumeter VMR Voltage-Monitoring Relays
Trumeter VMR Voltage-Monitoring Relays support multi-voltage inputs, operating on three-phase, three-wire systems at 208V to 480V with true RMS measurement for accurate monitoring. VMR relays can monitor the relay's power supply and detect fault conditions across one or more phases. This monitoring capability provides comprehensive protection against under-voltage (UV), over-voltage (OV), phase asymmetry, incorrect phase sequence, phase loss, and three-phase interruptions. These voltage-monitoring relays also feature selectable ON or OFF time delays with adjustable settings, ensuring optimal performance and system protection. A single change-over relay (Form C) allows for reliable switching. LED indicators provide clear status updates for all faults and alert users to changes in dip switch settings during runtime, enhancing security.Features
- Supports multi-voltage inputs
- Operates on three-phase three-wire systems at 208V to 480V
- True RMS measurement for accurate monitoring
- Comprehensive protection against UV, OV, phase asymmetry, incorrect phase sequence, phase loss, and three-phase interruptions
- 17.5mm-wide compact DIN-rail enclosure
- Selectable ON or OFF time delays with adjustable settings ensure optimal performance and system protection
- Single change-over relay (Form C) allows for reliable switching
- LED indicators provide clear status updates for all faults and alert users to changes in dip switch settings during runtime
Applications
- Industrial automation and control
- White goods
- Power distribution systems
Specifications
- 208VAC to 480VAC (three-phase, three-wire) supply voltage range
- -12% to +10% of supply voltage variation
- 50Hz/60Hz frequency
- 3VA maximum power consumption
- 208VAC, 220VAC, 380VAC, 400VAC, 415VAC, 440VAC, and 480VAC settable nominal voltage (VMR01) options
- -15°C to +60°C operating temerature range
- UL 94V-0 flame-retardant enclosure
Dimensions
Wiring Diagram
Đã phát hành: 2025-08-18
| Đã cập nhật: 2025-08-22