Optek / TT Electronics Sensor Calibration Boards
Optek / TT Electronics Sensor Calibration Boards eliminate the guesswork from calibrating Optek devices. The OCB350 sensor calibration board helps with calibration of OPB350 series fluid sensors. The Optek OCB100 sensor calibration board is for calibration of reflective sensors and slotted switches. Both boards feature four LEDS on board that indicate when the device is calibrated, not calibrated, has reached the logical trip higher than the calibration point, or has reached the logical trip lower than the calibration point. The boards also provide an analog output for critical measurements.Features
- Compact PCB
- Status LEDs
- Analog output
- -40°C to +85°C operating temperature
Applications
- OPB350
- Non-contact fluid sensing
- IV fluid
- Oils and other petroleum products
- Colored fluids
- OCB100
- Reflective sensing
- Interruptive sensing
- Optoelectronic devices
View Results ( 6 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Mô tả |
|---|---|---|
| OCB100CZ | ![]() |
Optical Sensor Development Tools Calibration Circuit Wired Opto Assembly |
| OCB100AZ | ![]() |
Optical Sensor Development Tools Calibration Circuit For PCB Mount Opto |
| OCB350L062Z | ![]() |
Level Sensors Calibration Circuit With OPB350L062 |
| OCB350L125Z | ![]() |
Level Sensors Calibration Circuit With OPB350L125 |
| OCB350L187Z | ![]() |
Level Sensors Calibration Circuit With OPB350L187 |
| OCB350L250Z | ![]() |
Level Sensors Calibration Circuit With OPB350L250 |
Đã phát hành: 2009-04-21
| Đã cập nhật: 2022-03-11