BI Technologies / TT Electronics PHS11R Rotary Position Sensors

BI Technologies/TT Electronics PHS11R Rotary Position Sensors feature 1 million minimum life cycles, 1KΩ to 100KΩ resistance range, 0.1W rated power, and 360° rotational angle. These hollow shaft rotary sensors offer ±20% standard resistance tolerance, <80mVP-P rotational noise, 0gf-cm to 30gf-cm rotational torque, and ±500ppm/°C Temperature Coefficient of Resistance (TCR). The PHS11R sensors include dust-proof construction that protects the interior from dust and maintains stable characteristics. These sensors are used in electric motor-driven bicycles, Heating, Ventilation, and Air Conditioning (HVAC) sensors, and motor drive units.

Features

  • Dust-proof construction
  • Ultra-thin size (2.2mm height)
  • 1 million minimum life cycles
  • 1KΩ to 100KΩ resistance range
  • 0.1W rated power
  • 360° rotational angle
  • ±20% standard resistance tolerance
  • ±5% linearity (<180° electrical angle)
  • <80mVP-P rotational noise
  • 0gf-cm to 30gf-cm rotational torque
  • ±500ppm/°C Temperature Coefficient of Resistance (TCR)

Applications

  • Rotary angle sensors
  • Heating, Ventilation, and Air Conditioning (HVAC) sensors
  • Electric motor-drive bicycles
  • Motor drive units

Dimension Diagram

Mechanical Drawing - BI Technologies / TT Electronics PHS11R Rotary Position Sensors
Đã phát hành: 2023-10-17 | Đã cập nhật: 2023-10-23