Welwyn / TT Electronics EMC Pulse Withstanding Resistors

Welwyn / TT Electronics EMC Pulse Withstanding Resistors feature failsafe 240VAC fusing with good pulse handling capability. The flameproof (UL94-V0) metal film resistors are a small size for the 2W power rating. Welwyn / TT Electronics EMC Pulse Withstanding Resistors offer a resistance range of 4R7 - 68RΩ and are UL1412 recognized.

Features

  • UL1412 recognized
  • Failsafe 240V mains fusing
  • Good pulse handling capability
  • Small size for power rating
  • UL94-V0 flameproof protection
  • Surface mount ZI-form option

Specifications

  • 2W power rating
  • 4.7Ω to 69Ω resistance
  • 4mm diameter and 10mm length
  • Axial termination style
  • -55°C to +155°C operating temperature range
Đã phát hành: 2010-08-13 | Đã cập nhật: 2022-03-11