TT Electronics LRZ High Current Jumper Chip Resistors

TT Electronics LRZ High Current Jumper Chip Resistors feature a high current zero-Ohm link and utilize thick film copper technology. The LRZ series is currently rated to 35A and offers a typical resistance of 1.5mΩ with inductance below 0.2nH. LRZ resistors are AEC-Q200 Qualified, RoHS compliant, and come in case size 0603-2512.

Features

  • High current zero-Ω link
  • Thick film copper technology
  • Current rating to 35A
  • Typical resistance 1.5mΩ
  • Inductance below 0.2nH
  • AEC-Q200 Qualified
  • RoHS compliant
  • SnPb variants

Electrical Data

TT Electronics LRZ High Current Jumper Chip Resistors
Đã phát hành: 2017-02-15 | Đã cập nhật: 2022-06-27