Welwyn / TT Electronics LHVC Lower Range High Voltage Chip Resistors

Welwyn / TT Electronics LHVC Lower Range High Voltage Chip Resistors offer superior voltage performance (200V to 2kV range) over commercial range chips. Welwyn / TT Electronics LHVC Lower Range High Voltage Chip Resistors feature a 50KΩ to 10MΩ resistance range and are offered in 0603 to 2512 sizes. The series offers 0.1W to 1W power ratings.

Features

  • Superior voltage performance over commercial range chips
  • 0603 to 2512 sizes
  • 50KΩ to 10MΩ resistance
  • RoHS compliant

Specifications

  • 0.1W to 1W power rating
  • 200V to 2kV voltage rating
  • 200PPM/°C temperature coefficient
  • -55°C to +155°C operating temperature range

Physical Data

Chart - Welwyn / TT Electronics LHVC Lower Range High Voltage Chip Resistors
Đã phát hành: 2020-08-19 | Đã cập nhật: 2024-09-19