Welwyn / TT Electronics LRMAK Low Resistance Metal Alloy Kelvin Resistors

Welwyn / TT Electronics LRMAK Low Resistance Metal Alloy Kelvin Resistors are low-value SMT shunt resistors in flat chip format with 4 terminals. These resistors feature inverse (long side) terminations, 0.5% tolerance, and a 0.5mΩ to 5mΩ resistance range. The LRMAK low-resistance resistors deliver compact 0612 and 1225 footprints together with the high surge capacity of metal alloy technology. These resistors include 4 separate contacts for true Kelvin connection. Typical applications include power supply, motor drive, battery monitoring, solar cell monitoring, and process control.

Features

  • 4 separate contacts for true Kelvin connection
  • Inverse (long side) terminations
  • Compact footprint
  • 0.5mΩ to 5mΩ resistance range
  • 0.5% tolerance
  • Power rating up to 2W

Applications

  • Power supply
  • Motor drive
  • Battery monitoring
  • Solar cell monitoring
  • Process control
Đã phát hành: 2024-10-31 | Đã cập nhật: 2024-11-03