Welwyn / TT Electronics LRMAP2726 Low Resistance Power Resistors
Welwyn / TT Electronics LRMAP2726 Low Resistance Power Resistors offer a 5W maximum power rating, 0.2mΩ to 5mΩ resistance value range, and ±1% resistance tolerance. These resistors feature 4-terminal Kelvin J-lead terminations, robust welded construction, and low inductance of <3nH. LRMAP2726 resistors are formed from a continuous band of an E-beam welded precision resistive strip and are resistant to all normal industrial cleaning solvents suitable for printed circuits. Welwyn / TT Electronics LRMAP2726 Power Resistors operate in a -55°C to +170°C temperature range.Features
- 4-terminal Kelvin J-lead termination
- Robust welded construction
- Low inductance
- Compact footprint
Specifications
- 5W maximum rating
- 0.2mΩ to 5mΩ resistance range
- ±1% resistance tolerance rating
- <3nH inductance rating
- -55°C to +170°C operating temperature range
Đã phát hành: 2022-06-23
| Đã cập nhật: 2022-06-28