Welwyn / TT Electronics MFP Flameproof Power Metal Film Resistors

Welwyn / TT Electronics MFP Flameproof Power Metal Film Resistors offer flameproof protection and a 0.1Ω to 1MΩ resistance range. Welwyn / TT Electronics MFP 1W or 2W resistors feature the smallest size package for their power rating. The series offers a 350V voltage rating and a -55°C to +155°C operating temperature range.

Features

  • Smallest size for power rating
  • 0.1Ω to 1MΩ resistance range
  • Flameproof protection
  • Surface mount ZI-form option

Specifications

  • 1W or 2W power rating
  • 350V voltage rating
  • 50PPM/°C or 100PPM/°C temperature coefficient
  • -55°C to +155°C operating temperature range

Physical Data

Chart - Welwyn / TT Electronics MFP Flameproof Power Metal Film Resistors
Đã phát hành: 2020-08-19 | Đã cập nhật: 2024-09-18