Welwyn / TT Electronics WA80 Cement Coated Wirewound Resistors
Welwyn / TT Electronics WA80 Cement Coated Wirewound Resistors offer flameproof protection and resistance values down to 0.01Ω. Welwyn / TT Electronics WA80 Wirewound Resistors feature a -55°C to +155°C temperature range and can replace carbon components in many applications. The series includes a surface mount ZI-form option and is ideal for pulse-handling applications.Features
- Surface mount ZI-form option
- Flameproof protection
- Replaces carbon components in many applications
- Designed for pulse handling applications
- Resistance values down to 0.01Ω
- 1W to 5W power rating at +25°C
- 0.86W to 4.3W power rating at +70°C
- 50V to 150V limiting element voltage
- 250V to 500V isolation voltage
- -55°C to +155°C operating temperature range
Physical Data
Đã phát hành: 2017-03-16
| Đã cập nhật: 2022-08-29