Tusonix / CTS 4310 EMI Feedthrough Filters

Tusonix/CTS 4310 EMI Feedthrough Filters suppress unwanted EMI and allow a fast and mechanical bonding free from soldering. These EMI C filters cover a variety of voltage, attenuation, and capacitance ranges in a press-in mounting style. The Tusonix/CTS 4310 feedthrough filters have standard or custom pin lengths, press-fit, and solder type or threaded bushings. These filters operate at a temperature ranging from -55ºC to 125ºC.

Features

  • Gold plated case and lead
  • Epoxy sealed on the opposite end from the glass seal
  • Operating temperature ranges from -55ºC to +125ºC
  • RoHS compliant

Applications

  • Microwave and RF applications:
    • Attenuators
    • Oscillators
    • Synthesizers
    • Combiners
Đã phát hành: 2017-06-14 | Đã cập nhật: 2022-06-22