Tusonix / CTS Model 520 Oscillators

Tusonix / CTS Model 520 Temperature Compensated Crystal Oscillator (TCXO) is a quartz based, clipped sine wave output, with optional frequency tuning, in a hermetically sealed ceramic package. Tusonix / CTS Model 520 oscillators offer frequency stability from ±0.5ppm ~ ±2.5ppm, an operating voltage of +1.8VDC ~ +3.3VDC and an operating temperature of -40°C to +85°C. M520 is suitable for wireless communications, broadband access, WLAN/WiMax/Wi-Fi®, portable equipment, test and measurement and mobile applications.

Features

  • Clipped sine wave output
  • Optional voltage control for frequency tuning
  • 2.5mm x 2.0mm surface-mount package
  • 10MHz to 52MHz frequency range
  • Fundamental crystal design
  • Frequency stability, several options to choose from ±0.5ppm ~ ±2.5ppm
  • +1.8VDC ~ +3.3VDC operating voltage
  • -40°C to +85°C operating temperature range
  • RoHS/green compliant

Applications

  • Wireless communications
  • Broadband access
  • WLAN/WiMax/Wi-Fi
  • Portable equipment
  • Test and measurement
  • Mobile applications
Đã phát hành: 2014-09-09 | Đã cập nhật: 2024-08-20