Tusonix / CTS Model 402 SMT Quartz Crystal
Tusonix / CTS Electronic Components Model 402 Surface Mount Quartz Crystal is a cost-effective device used in a wide range of commercial applications. Model 402 Crystal features a standard 2.0mm x 1.6mm seam-weld package and fundamental crystal design. Tusonix / CTS Model 402 has a frequency range of 16MHz to 60MHz, frequency tolerance of ±20ppm standard, and a frequency stability of ±30ppm standard.Features
- 2.0mm x 1.6mm seam weld package
- Fundamental crystal design
- 16MHz to 60MHz frequency range
- Frequency tolerance, ±20ppm standard (other tolerances available)
- Frequency stability, ±30ppm standard (other stabilities available)
- -40°C to +85°C operating temperature range
- Tape & reel packaging standard, EIA-481
Specifications
- 3.0pF typical, 7.0pF maximum shunt capacitance
- 10µW typical, 100µW maximum drive level
- ±3ppm/year typical aging at +25°C
- 500MΩ at 100VDC insulation resistance
Applications
- Notebooks
- Computer peripherals
- Audio visual
- BLUETOOTH®
- USB interfaces
- PDAs
- Automotive electronics
Đã phát hành: 2014-12-22
| Đã cập nhật: 2022-03-11