u-blox C101-D9S Application Board

u-blox C101-D9S Application Board is used to evaluate the NEO-D9S L-band GNSS correction data receiver module. The NEO-D9S module is an L-band satellite data receiver for GNSS correction service broadcasts. It can be configured for use with a variety of correction services. The C101-D9S application board has a built-in USB interface for power supply and NEO-D9S module data transfer. The u-center evaluation software provides a powerful platform for evaluating u‑blox GNSS and L-band data receivers.

Features

  • Application board for NEO-D9S
  • Flexible connectivity options, including USB and UART
  • Arduino Mega shield connections for host expansion
Đã phát hành: 2021-09-27 | Đã cập nhật: 2022-03-11