u-blox C94-M8P RTK Application Boards

u-blox C94-M8P RTK Application Boards allow efficient integration and evaluation of the NEO-M8P high-precision positioning modules. These boards integrate the NEO-M8P-2 module with both base station and rover functionality. The C94-M8P RTK application boards include a UHF radio link, allowing easy setup and fast prototyping. These boards also offer connector pins for u-blox C027 and other application boards that enable communication alternatives using u-blox cellular and short-range technologies.

Features

  • Based on NEO-M8P-2 GNSS module
  • Application board for professional prototyping
  • Easy integration of RTK high accuracy solutions
  • Base and rover functionality
  • Integrated radio link

Kit Contents

  • 2x application boards (both with NEO-M8P-2)
  • 2x external UHF antennas
  • 2x external active GNSS antennas
  • 2x antenna ground planes
  • 2x micro-USB cables

Block Diagram

Block Diagram - u-blox C94-M8P RTK Application Boards
Đã phát hành: 2020-11-27 | Đã cập nhật: 2025-01-07