u-blox LEA-M8T GNSS Timing Modules

u-blox LEA-M8T GNSS Timing Modules provide optimized accuracy and availability with survey-in and single-satellite timing. These GNSS timing modules feature minimized power consumption with low duty-cycle operation and maximized reliability with integrity monitoring and alarms. The LEA-M8T modules employ GNSS chips that are AEC-Q100 qualified, manufactured in ISO/TS 16949 certified sites, and thoroughly tested on a system level. These GNSS timing modules include a SAW filter and antenna power supervision and are ideal for use with active antennas or antenna signal distribution systems.

The LEA-M8T modules support GPS, BeiDou, GLONASS, and Galileo constellations and their enhanced sensitivity and concurrent constellation reception extent coverage and integrity to challenging signal environments. These GNSS timing modules include timing integrity measures with Receiver Autonomous Integrity Monitoring (RAIM) and continuous phase uncertainty estimation. The LEA-M8T modules feature high dynamic range radios with analog and digital interference mitigation, assisting applications in wireless communications equipment.

Features

  • Concurrent reception of GPS/QZSS, GLONASS, BeiDou, and Galileo
  • Market-leading acquisition and tracking sensitivity
  • Optimized accuracy and availability with survey-in and single-satellite timing
  • Minimized power consumption with low duty-cycle operation
  • Maximized reliability with integrity monitoring and alarms

Specifications

  • 17µA typical backup battery current
  • 50µA typical SW backup current
  • 6V maximum antenna bias voltage
  • 100mA maximum antenna bias current
  • 10mA maximum DC current through any digital I/O pin (except supplies)
  • 0.1V typical antenna bias voltage drop 
  • 4.7dB typical receiver chain noise figure
  • -40°C to 85°C operating temperature range

Block Diagram

Block Diagram - u-blox LEA-M8T GNSS Timing Modules

Dimensional Diagram

Mechanical Drawing - u-blox LEA-M8T GNSS Timing Modules
View Results ( 2 ) Page
Mã Phụ tùng Tần số Thời gian đến lúc sửa lần đầu - Khởi động nguội Độ nhạy tích lũy Độ chính xác vị trí nằm ngang Điện áp cấp nguồn - Tối thiểu Điện áp cấp nguồn - Tối đa Dòng cấp nguồn vận hành Loại giao diện Giao thức - GPS, GLONASS Kích thước Kiểu gắn Nhạy với độ ẩm Tốc độ dữ liệu
LEA-M8T-1 1.602 GHz 29 s, 30 s, 45 s, 34 s - 157 dBm, - 151 dBm, - 142 dBm, - 146 dBm 2.5 m, 4 m, 3 m 2.7 V 3.6 V 10 mA I2C, SPI, UART, USB GPS, GLONASS, Galileo, BeiDou 23 mm x 17 mm x 2.7 mm SMD/SMT Yes 125 kB/s
LEA-M8T-0 1.57542 GHz 29 s - 148 dBm 2.5 m 3 V 3 V 25 mA SPI, UART, USB GNSS 23 mm x 17.1 mm x 2.7 mm SMD/SMT Yes
Đã phát hành: 2023-10-06 | Đã cập nhật: 2023-10-12