u-blox MAYA-W3 Evaluation Boards
u-blox MAYA-W3 Evaluation Boards enable application development based on the MAYA-W3 host-based multi-radio (Wi-Fi 6/6E and BLUETOOTH® 5.4) modules. The EVK-MAYA-W3 can be used as a reference design for the MAYA-W3 series multi-radio modules, enabling faster hardware development and shorter time to market. An M.2 card with the MAYA-W381 (M2-MAYA-W381-10C) is also available.
Features
- Enables faster hardware development and shorter time to market
- Can be used as a reference design for the MAYA-W3 series multi-radio modules
- SD card adapters to access the SDIO host interface
- USB interface to easily access the BLUETOOTH UART interface via a USB-to-UART bridge
- Digital and analog audio interfaces for BLUETOOTH
- SMA connectors for external antennas
- Multiple power supply options
- GPIO pins and other module interfaces are accessible through pin headers
- Variants
- EVK-MAYA-W381 - Two external antennas for tri-band Wi-Fi 6/6E and BLUETOOTH 5.4
- EVK-MAYA-W386 - Single embedded PCB antenna for tri-band Wi-Fi 6/6E and shared BLUETOOTH 5.4
- M2-MAYA-W381 - M.2 card with the MAYA-W381
Applications
- Smart manufacturing
- Tracking and telematics
- Building automation
- Professional appliances
- Healthcare
- EV charging infrastructures
Kit Contents
- EVK-MAYA-W3 evaluation board
- Micro SD/SDIO adapter
- Full-size SD/SDIO adapter
- USB Type-C™ cable
- External antennas
- 2x Tri-band Wi-Fi / BLUETOOTH antennas
- Linx Technologies ANT-DB1-RAF-SMA (EVK-MAYA-W381 only)
Đã phát hành: 2024-11-19
| Đã cập nhật: 2025-11-19