u-blox NORA-W2 Expresslink Multiradio Modules
u-blox NORA-W2 Expresslink Multiradio Modules are stand-alone modules integrating a powerful 32-bit dual-core Microcontroller Unit (MCU) and a radio for wireless communication. These modules provide out-of-the-box connectivity with Amazon Web Services (AWS). The NORA-W2 modules support secure Over-The-Air (OTA) updates of the module firmware and the host application. These modules use stateless AT commands for control and data communication over a serial interface. The NORA-W2 multi-radio modules are designed with a secure boot, ensuring that modules will boot up only in the presence of authenticated software. These modules are well-suited for critical IoT applications where security is paramount. The NORA-W2 modules are industrial grade and qualified according to ISO 16750 to withstand harsh environments. These user-friendly modules support an extended temperature range of -40°C to 85°C.Features
- Dual-core Xtensa LX7 CPUs operating at a maximum 240MHz internal clock frequency:
- 384Kbyte ROM for booting and core functions
- 512Kbyte SRAM for data and instruction
- 8Mbyte FLASH for code storage, including hardware encryption to protect programs
- 4kbit EFUSE (non-erasable memory) for MAC addresses, module configuration, flash encryption, and chip ID
- Stateless AT commands over a serial interface
- Top-grade security features
- System power modes:
- Low-power sleep mode
- Wake mode
- Module reset function
Applications
- Wi-Fi networks
- Internet of Things (IoT)
- Telematics
- Point-of-sales
- Medical and industrial networks
- Home/building automation apps
- Wireless gateways
Specifications
- BLUETOOTH® Low Energy 5
- Wi-Fi 802.11b/g/n
- 2.4GHz frequency
- UART interface
- –40°C to 85°C operating temperature range
- 3V to 3.6V operating voltage range
Videos
Block Diagram
Board Dimensions (mm)
Pinout Diagram
Đã phát hành: 2022-11-03
| Đã cập nhật: 2024-05-31