u-blox NORA-W36x Multiprotocol Modules

u-blox NORA-W36x Multiprotocol Modules are small, stand-alone, dual-band Wi-Fi® and BLUETOOTH® Low-Energy (BLE) modules. These modules support Wi-Fi 4 (802.11a/b/ g/n) in the 2.4GHz and 5GHz ISM bands and BLUETOOTH Low Energy 5 in the 2.4GHz ISM band. The NORA-W361 consists of a module pin to connect to an external antenna of choice. The NORA-W366 modules feature an internal PCB to provide a robust, low-profile solution with high performance and an extensive range. Typical applications include Wi-Fi networks, Internet of Things (IoT), BLUETOOTH Low-Energy devices, metering and utilities, point-of-sales, EV charging, Ethernet/wireless gateways, and healthcare.

Features

  • NORA-W361: No internal antenna
  • NORA-W366: Equipped with an internal PCB trace antenna
  • Wi-Fi 4 (802.11a/b/ g/n) in the 2.4GHz and 5GHz bands
  • BLUETOOTH Low Energy 5 in the 2.4GHz ISM band
  • u-connectXpress software pre-flashed to the modules
  • Globally certified for use with the internal antenna or a range of external antennas
  • -40°C to +105°C operating temperature range
  • 14.3mm x 10.4mm x 1.9mm dimensions
  • Authentications:
    • WPA2/WPA3
    • Wi-Fi enterprise security
    • BLUETOOTH LE secure connections

Applications

  • Wi-Fi networks
  • Internet of Things (IoT)
  • BLUETOOTH Low-Energy applications
  • Metering and utilities
  • Point-of-sales
  • Healthcare
  • Access to laptops, mobile phones, and similar consumer devices
  • Smart buildings and homes
  • EV charging
  • Ethernet/wireless gateways

Block Diagram

Block Diagram - u-blox NORA-W36x Multiprotocol Modules

NORA-W36

u-blox NORA-W36x Multiprotocol Modules
Đã phát hành: 2023-08-17 | Đã cập nhật: 2024-08-01