u-blox SARA-S528NM10 IoT Module
u-blox SARA-S528NM10 IoT Module is a combined 3GPP-compliant terrestrial network (TN) and non-terrestrial network (NTN) IoT module. This standards-based module is ideal for satellite IoT applications because it supports global coverage with accurate, low-power, and concurrent positioning, which are essential for applications requiring continuous or cyclic asset tracking and monitoring. The SARA-S528NM10 is also suitable for smart metering and utilities, industrial monitoring and control, aftermarket telematics, and fleet management. The module is based on global 3GPP standards and is designed to maintain connectivity in areas without cellular coverage. The SARA-S528NM10 can be certified as interoperable with multiple satellite providers supporting the standard.To enhance and future-proof its technological credentials, the SARA-S528NM10 IoT module supports NTN bands n23 (US), n255 (L-band global), and n256 (S-band Europe). The module is pin-compatible with other u-blox cellular-only modules in the SARA form factor, allowing engineers to easily scale up IoT products using legacy technology without costly redesigns.
Features
- Combined 3GPP-compliant TN and NTN IoT module.
- Product longevity and support provided by u-blox LTE and GNSS chipsets
- Multimode module: cellular and satellite connectivity with GNSS positioning
- Compliant with 3GPP Release 17 NTN
- Integrated u-blox M10 GNSS receiver delivers accurate and reliable positioning, concurrently with LTE
- Nested design in SARA form factor allows for easy migration to satellite connectivity
- Consumes <15mW of power in continuous tracking mode
- High RF sensitivity reduces time required to establish position fix
- Provides concurrent location data without interrupting cellular or satellite connection, helps to minimize power consumption due to shortened active time of device
- Supports NTN bands n23 (U.S.), n255 (L-band global), and n256 (S-band Europe)
- Pin-compatible with other u-blox cellular-only modules in the SARA form factor
Applications
- Satellite IoT
- Aftermarket telematics
- Smart metering and utilities
- Industrial monitoring and control
- Fleet management
Đã phát hành: 2024-09-19
| Đã cập nhật: 2024-09-19