u-blox ZED-X20D High Precision GNSS Heading Module

u-blox ZED-X20D High Precision GNSS Heading Module is designed for dual-antenna applications requiring robust RTK positioning and precise heading information. This module supports all major GNSS systems for maximum position availability, ensuring reliable positioning and heading performance even in challenging GNSS environments. The ZED-X20D GNSS heading module integrates an all-band GNSS engine with innovative positioning algorithms using Real-Time Kinematics (RTK), Precise Point Positioning (PPP), and PPP-RTK technologies. This module features minimal cycle slips and exceptionally low noise in carrier range and pseudo-range measurements. The ZED-X20D GNSS heading module protects system integrity with multi-layered measures. These include Root of Trust, jamming and spoofing detection, and cryptographic authentication of navigation messages through Galileo OSNMA. This module is ideal for precision agriculture, Unmanned Autonomous Vehicles (UAVs), and other industrial applications that require robust positioning and accurate GNSS-based heading.  

Features

  • Heading with all-band GNSS on both antennas
  • Best-in-class heading accuracy and availability in different environments
  • RTK, PPP-RTK, and PPP provide scalable options for diverse accuracy and market needs
  • High-quality GNSS measurements for reliable post-processing
  • Industry-proven ZED form factor enabling seamless integration and faster time to market
  • u-blox end-to-end hardened security

Applications

  • Precision agriculture, including heavy machinery
  • Unmanned Autonomous Vehicles (UAVs)
  • Industrial
Đã phát hành: 2026-03-31 | Đã cập nhật: 2026-04-20