UDOO BLU Sense Module
UDOO BLU Sense Module is a ZigBee and 6LoWPAN device carrying the TI CC2650 processor and the NXP FXAS21002C gyroscope. The BLU module is also a wireless I/O extension for IOT projects and extremely small in size. This BLU module is a Bluetooth Low Energy (BLE) device with three user-configurable LEDs (red, green, and yellow). The BLU sense module is compatible with all UDOO boards. This module comes with 8 digital GPIOs, 6 available ADCs, battery holder CR 2032 external power supply, and 2 buttons. The BLU Sense Module features multi-standard 2.4GHz ultra-low power consumption and integrated sensors. The BLU sense module is available with snap-in connectors to allow a cascade configuration with the UDOO BRICKS.Features
- Texas Instruments CC2650 Arm® Cortex M3 up to 48MHz processor
- FXAS21002C Gyroscope+Temperature
- Bluetooth Low Energy (BLE)
- ZigBee and 6LoWPAN
- 9-axis motion sensors
- Sensors snap-in I2C connector for UDOO Bricks
- Small size
- Three user configurable LEDs (red, yellow, and green)
- 8 digital GPIOs
- 6 available ADC's
- 2 buttons
Specifications
- 2.4GHz frequency
- 5.5V operating supply voltage
- 45mm x 35mm (1.77-inch x 1.37-inch) dimension
Đã phát hành: 2017-11-10
| Đã cập nhật: 2022-03-10