Vacuumschmelze (VAC) Current Transformers

Vacuumschmelze offers a variety of high-performance Transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC current transformers for electronic electricity meters are a new series of DC-tolerant VITROPERM® CTs with high linearity performance and a very compact design.

Features

  • Excellent DC tolerance
  • Negligible small amplitude error
  • Extreme linear, easily compensable phase curve
  • Low-temperature dependence
  • According to IEC 62053-21, -23
  • Suitable for smart meters

Block Diagram

Block Diagram - Vacuumschmelze (VAC) Current Transformers
Đã phát hành: 2019-11-06 | Đã cập nhật: 2024-03-12