VCC 31 Snap-Fit Rectangular Indicator Lights

VCC 31 Snap-Fit Rectangular Indicator Lights are rectangular indicator lights that quickly snap into a 1.281" x 0.395" (32.54mm x 10.03mm) mounting hole. This series of rectangular indicators feature various lens colors (red, green, amber, blue, white, and clear) and voltage options (6V, 14V, 28V, 125V, and 250V). These VCC 31 Snap-Fit Rectangular Indicator Lights are available with your choice of either neon or incandescent indicator lights. Numerous custom options are also available on request.

Specifications

  • Housing
    • White nylon
    • Black available
  • Bezel
    • Zinc-plated steel
    • Black anodized available
  • Lens
    • Polycarbonate
    • Customized lenses available
  • Incandescent AC or DC voltage options (6V, 14V, and 28V)
  • Neon AC or DC voltage options (120V and 250V)
  • Wire Leads
    • 6" Leads: #18 AWG, black, bare copper, PVC insulated, UL/CSA rated 105C, stripped 1/2"
    • Custom wire lengths, stripping, termination, and wire type are available
  • Terminals
    • 1/4" tabs: Brass, (1/4 length x 0.030" thick)
    • 3/16" tabs: Brass, (3/16" length x 0.020" thick)
Đã phát hành: 2015-01-08 | Đã cập nhật: 2026-04-16