VCC T-1 3/4 Sub-Miniature Flange LED Replacement Lamps

VCC T-1 3/4 Sub-Miniature Flange LED Replacement Lamps deliver improved illumination, durability, and long life. The T-1 LED lamps with a flange base are drop-in replacements for filament lamps typically used within pushbutton switches and indicators. These LED replacements for incandescent lamps come in various colors and voltages and are ideal for mission-critical applications. The LED lamps use up to 90% less energy than incandescent lamps and operate significantly cooler than traditional lamps.

Features

  • T-1 3/4 sub-miniature LED lamp (light bulb)
  • 2VDC to 28VDC voltage
  • Flange base
  • Available colors
    • 6x single-color LED  options: red, amber, green, orange, blue, and white
    • Red/green bi-color
  • Low power consumption
  • Mounts directly into industry-standard sockets
  • Single chip-based LED
  • Direct incandescent replacement
  • Low power consumption, uses up to 90% less energy than an incandescent lamp
  • Low heat generation, LEDs operate significantly cooler than traditional lamps
  • Designed for quick installation and reduces overall cost due to less-frequent replacements
  • Fast on/off cycling, shock resistance, and long operating life
  • RoHS and REACH compliant

Components

  • Medium intensity with tinted encapsulation
  • High intensity with watercolor encapsulation
  • Wide-angle/flat-topped with water-clear encapsulation
  • Specialty
    • Low Power
    • Bi-Color
Đã phát hành: 2018-11-28 | Đã cập nhật: 2023-06-12