Vicor PRM3735 DC-DC Converter Power Modules

Vicor PRM3735 DC-DC Converter Power Modules are non-isolated, zero-voltage switching (ZVS) buck-boost regulators designed to unlock the full potential of electrification. These modules feature PMBus® telemetry in a thermally adept package with miniaturized dimensions of 36.6mm x 35.4mm x 7.4mm and a weight of 40g. This small footprint, along with 260kW/L power density, frees up packaging space and reduces the overall DC-DC power supply. The PRM3735 converters offer 99.2% peak efficiency, constant-current operation for battery charging, and internal voltage, current, and temperature shutdown. The high-efficiency regulators convert a wide input range of 31VDC to 58VDC into a regulated 48V output with up to 2.5kW output power capability. Vicor PRM3735 DC-DC Converter Power Modules are compatible with standard pick-and-place and surface-mount assembly processes. Applications include electric and mild-hybrid vehicles and decentralized architecture.

Features

  • More power in less space
  • Flexible placement of power modules
  • Scalable to meet changing requirements
  • Reuse designs across different platforms
  • Thermally adept SM-ChiP™ package compatible with standard pick-and-place and surface-mount assembly processes
  • PMBus-compatible telemetry
  • Internal voltage, current, and temperature shutdown
  • Constant-current operation for battery charging
  • ZVS buck-boost topology enables high switching frequency operations with high conversion efficiency
  • Frees up packaging space and reduces overall DC-DC power supply
  • Automotive APQP process + product development integration
  • Integrated AECQ-100-qualified Vicor controller

Applications

  • Electric and mild-hybrid vehicles
  • Decentralized architecture

Specifications

  • 31VDC to 58VDC input range
  • 36VDC to 54VDC output range
  • Up to 2.5kW continuous operation
  • 52.1A rated output current, continuous
  • 99.2% peak efficiency (48V input, 48V output)
  • 262.4kW/L power density
  • 36.6mm x 35.4mm x 7.4mm SM-ChiP package
  • 40g weight

Videos

Typical Application

Application Circuit Diagram - Vicor PRM3735 DC-DC Converter Power Modules

Functional Block Diagram

Block Diagram - Vicor PRM3735 DC-DC Converter Power Modules
Đã phát hành: 2024-10-17 | Đã cập nhật: 2024-10-29