Vishay / Dale WSK1216 Power Metal Strip® Resistors

Vishay / Dale WSK1216 Power Metal Strip® Resistors are low value, high power, 4-terminal devices that feature all-welded construction and surface-mount design. This construction makes the WSK1216 series ideal for all types of current sensing, voltage division, and pulse applications. A proprietary processing technique produces low resistance values, down to 0.0002Ω. Vishay / Dale WSK1216 Power Metal Strip Resistors offer a metal manganese-copper alloy resistive element with low TCR of <20ppm/°C, low 0.5nH to 5nH inductance range, and low <3μV/°C thermal EMF.

Features

  • 4-terminal design allows for 1% tolerance down to 0.0002Ω
  • High power-to-footprint size ratio
  • All-welded Power Metal Strip construction
  • Proprietary processing technique produces low resistance values, down to 0.0002Ω
  • Sulfur-resistant construction
  • Low 0.5nH to 5nH inductance range
  • Low <3μV/°C thermal EMF
  • Solid metal manganese-copper and manganese-copper-tin alloy resistive element with low TCR (<20ppm/°C)
  • Maximum solder temperature up to +350°C for 30s
  • AEC-Q200 qualified

Applications

  • Current sensing
  • Voltage division
  • Pulse

Infographic

Infographic - Vishay / Dale WSK1216 Power Metal Strip® Resistors
Đã phát hành: 2017-03-30 | Đã cập nhật: 2022-12-06