Vishay / Spectrol 34 THE 10-Turn Hall Effect Sensors
Vishay Spectrol 34 THE 10-Turn Hall Effect Sensor is a non-contact multiple turn sensor, available with servo or bushing mounts. This 34 THE series is suitable for applications in harsh environments and able to perform in conditions with high-frequency vibrations reaching up to 20G and shocks up to 50G. These Vishay Spectrol sensors have a life of 50 million cycles with a servo mount and 10 million cycles, with a bushing mount.Features
- All electrical angles are available up to 3600°
- Accurate linearity down to ±0.5 %
- 50M cycles for servo, 10M cycles for bushing long life
- Non contacting technology - Hall effect; true power on sensor
- Model dedicated to applications requiring long-life
Đã phát hành: 2012-06-12
| Đã cập nhật: 2022-03-11