Vishay / Ametherm ACCU-CURVE™ Precision Interchangeable Thermistors

Vishay / Ametherm ACCU-CURVE™ Precision Interchangeable Thermistors offer interchangeability over a broad temperature range and eliminate the need to individually calibrate or provide circuit compensation for part variability. Accurate temperature measurement is available over the 0°C to 70°C temperature range to ±0.2°C. Other features are a wide ohmic value range, 1mW/°C dissipation constant (DC), fast thermal response time, 10s in air thermal time constant (TC), and high sensitivity. Vishay / Ametherm ACCU-CURVE Precision Interchangeable Thermistors are accurate and stable, making them ideal for use in temperature measurement and control and temperature sensor applications.

Features

  • Wide ohmic value range
  • Accurate and stable
  • 1mW/°C dissipation constant (DC)
  • Fast thermal response time
  • 10s in air thermal time constant (TC)
  • Compact epoxy package style
  • High sensitivity
  • 0°C to +70°C temperature range

Applications

  • Temperature measurement and control
  • Temperature sensors

Videos

Đã phát hành: 2015-12-01 | Đã cập nhật: 2025-12-19