Vishay / Ametherm PANR NTC Thermistor Probe Assemblies

Vishay / Ametherm PANR NTC Thermistor Probe Assemblies for temperature sensing and measurement feature a metal oxide ceramic material that is highly accurate in sensing temperature. These epoxy dip-coated NTC thermistors feature ring lug terminals in various sizes for easy and secure surface mounting. The assemblies offer fast response times and a high-stability replacement for PT100 thermocouples. The components experience minimal drift from their initial electrical values. Vishay / Ametherm PANR NTC Thermistor Probe Assemblies are available in various housing styles, making them ideal for transformers, electric motors, air sensors, and HVAC systems.

Features

  • Ring lug terminals enable easy and secure surface mounting
  • Variety of housings and lead wire gauges
  • Fast response times
  • High-stability replacement for PT100 thermocouples
  • Experiences minimal drift from initial electrical values

Applications

  • Transformers
  • Electric motors
  • Air sensors
  • HVAC systems

Specifications

  • Isolation voltage to 5kV
  • 3000K to 4500K Beta
  • 3mW/°C dissipation constant
  • 40s thermal time constant
  • 125mW maximum power
  • Various mounting hole diameters
  • #6 lug available
Đã phát hành: 2018-03-26 | Đã cập nhật: 2026-01-20