Vishay 109D Wet Tantalum Capacitors
Vishay 109D Wet Tantalum Capacitors feature axial through-hole terminations with two options: tin-lead (SnPb) and 100% tin for RoHS compliance. These sintered anode TANTALEX™ capacitors are constructed with a silver case and elastomer seal for reliability and quality. The series offers a 1.7µF to 2200µF capacitance range with ±10% or ±20% tolerance and a 6V to 150V voltage range. Vishay 109D Wet Tantalum Capacitors operate in a -55°C to +85°C temperature range and up to +125°C with voltage derating. These 109D capacitors are ideal for industrial, automotive, and telecommunications applications.Features
- Tubular elastomer-sealed, sintered anode Tantalex capacitors
- Reliable design
- Axial through-hole terminations
- Termination options
- SnPb standard
- 100% tin, RoHS compliant (part number ends with E3)
- Superior quality
- Commercial equivalents of Tansitor-style WC and UWC, Mallory-NACC-style TLS and TLH, and military-style CL64 and CL65, designed to meet performance requirements of military specification MIL-DTL-3965
Applications
- Industrial
- Automotive
- Telecommunications
Specifications
- 1.7µF to 2200µF capacitance range
- ±10% or ±20% capacitance tolerance
- 6V to 150V voltage range
- C, F, K, and T case sizes
- TANTALEX, silver case, and elastomer seal
- 2000hr life test
- -55°C to +85°C operating temperature range (up to +125°C with voltage derating)
Dimensions - in. [mm]
Đã phát hành: 2024-09-05
| Đã cập nhật: 2024-09-10