Vishay / BC Components 150 CRZ SMD Aluminum Capacitors

Vishay / BC Components 150 CRZ SMD (Chip) Aluminum Capacitors feature low ESR, low impedance, and high ripple current. Vishay 150 CRZ series features a 6.3V to 100V rated voltage range and a 4.7µF to 10,000µF rated capacitance range. The high reliability series also features ±20% tolerance. These AEC-Q200 qualified capacitors are ideal for use in industrial and professional, automotive, and telecom applications.

Features

  • Polarized aluminum electrolytic capacitors, non-solid electrolyte, self-healing
  • SMD-version with base plate, lead-free reflow solderable
  • Low impedance, high ripple current
  • Charge and discharge proof, no peak current limitation
  • Parts for advanced high-temperature reflow soldering, according to JEDEC J-STD-020
  • Vibration-proof, 4-pin version and 6-pin version
  • AEC-Q200 qualified
  • Extended useful life for MAL215099...E3 parts to 10,000 hours at +105°C

Specifications

  • 4.7μF to 10,000μF rated capacitance range
  • ±20% tolerance
  • 6.3V to 100V rated voltage range
  • Temperature range
    • -55°C to +105°C, 6.3V to 63V version
    • -40°C to +105°C, 100V version

Applications

  • SMD technology for high-temperature reflow soldering
  • Industrial and professional
  • Automotive
  • Telecom
  • Smoothing, filtering, and buffering
Đã phát hành: 2015-09-09 | Đã cập nhật: 2022-03-11