Vishay / BC Components 170 RVZ Radial Aluminum Electrolytic Capacitors

Vishay / BC Components 170 RVZ Radial Aluminum Electrolytic Capacitors are miniature, low-impedance polarized aluminum electrolytic capacitors with a non-solid electrolyte. The 170 RVZ capacitors offer low impedance, low equivalent-series resistance (ESR), high stability, high reliability, and high ripple current capability in smaller case sizes than the 150 RMI series capacitors. These charge and discharge-proof capacitors are AEC-Q200 qualified (automotive grade) and operate in a -40°C to +105°C temperature range. Vishay / BC Components 170 RVZ capacitors are ideal for smoothing, filtering, and buffing applications and power supplies for industrial, electronic data processing (EDP), audio-video, automotive, and telecommunications.

Features

  • Very low impedance
  • Low ESR
  • Excellent ripple current capability
  • AEC-Q200 qualified
  • Radial leads
  • RoHS compliant
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Cylindrical aluminum case with pressure relief, insulated with a blue sleeve
  • Charge and discharge proof

Applications

  • Power supplies (switch-mode power supplies, DC/DC converters) for
    • General industrial
    • EDP
    • Audio/video
    • Automotive
    • Telecommunications
  • Smoothing
  • Filtering
  • Buffing

Specifications

  • 10mm x 12mm up to 18mm x 40mm nominal case sizes (øD x L)
  • 100µF to 6800µF rated capacitance range
  • ±20% capacitance tolerance
  • 10V to 63V rated voltage range
  • -40°C to +105°C temperature range
  • 55/105/56 climatic category IEC 60068
  • Lifetime
    • 3000 hours to 6000 hours endurance test at +105°C
    • 4000 hours to 10,000 hours useful life at +105°C
    • 200,000 hours to 500,000 hours useful life at +40°C, 1.8 x IR applied
    • 1000 hours shelf life at 0V, +105°C
  • IEC 60384-4/EN130300
Đã phát hành: 2020-07-14 | Đã cập nhật: 2024-11-12