Vishay / BC Components 190 RTL Radial Aluminum Electrolytic Capacitors
Vishay / BC Components 190 RTL Radial Aluminum Electrolytic Capacitors are high-stability, high-reliability capacitors with a long useful life of 2500 hours to 6000 hours at +125°C. These very low equivalent-series resistance (ESR) capacitors have a capacitance range of 100μF to 6800μF and a voltage range of 16V to 50V. The 190 RTL capacitors feature excellent ripple current capability and are charge and discharge-proof. These Vishay / BC Components capacitors are AEC-Q200 qualified and offer excellent ripple current capability. Typical applications include smoothing, filtering, buffering, and power supplies for industrial, automotive, telecommunications, and military.Features
- Polarized aluminum electrolytic capacitors, non-solid electrolyte
- Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue PET sleeve
- Charge and discharge proof
- Excellent ripple current capability
- 2500h to 6000h at 125°C useful life
- High stability, high reliability
- Very low ESR
- AEC-Q200 qualified
Applications
- Power supplies (SMPS, DC/DC converters)
- Industrial
- Automotive
- Telecommunications
- Military
- Smoothing, filtering, and buffering
Specifications
- -55°C to +125°C category temperature range
- 16V to 50V rated voltage range
- 100µF to 6800µF rated capacitance
Additional Resource
Associated Product
Đã phát hành: 2020-07-15
| Đã cập nhật: 2024-11-12