Vishay / BC Components 193 PUR-SI Solar Snap-In Caps

Vishay BC Components 193 PUR-SI Snap-In Power Aluminum Capacitor Series was designed for use in solar applications. The 193 PUR-SI Snap-In Power Aluminum Capacitors from Vishay offer a rated voltage of 500V and useful life of 6000 hours at a maximum operating temperature of 105ºC. These devices have a rated ripple current up to 2.52 A at 450 volts. The 193 PUR-SI solar devices, with a capacitance range of 220µF to 560µF, are ideally suited for smoothing, filtering, and energy storage in pulsed power applications.

Features

  • 500V rated voltage at 50°C
  • Long useful life: 5000 hours at 50°C (no ripple current applied) and 6000 hours at 105°C
  • Low ESR
  • High ripple current capability

Applications

  • Solar PV inverters
  • Industrial motor control
  • Power supply
Đã phát hành: 2013-01-23 | Đã cập nhật: 2022-04-25