Vishay / BC Components 246 CTI-V SMD Aluminum Electrolytic Capacitors

Vishay / BC Components 246 CTI-V SMD Chip Aluminum Electrolytic Capacitors are high-temperature devices with low impedance, high vibration capabilities, and an extended lifespan of up to 6000h at 125°C. These polarized aluminum electrolytic capacitors are constructed with a non-solid electrolyte and are self-healing. The 246 CTi-V series is surface mountable with a baseplate, lead free, and reflow solderable. These capacitors are charge- and discharge-proof with no peak current limitation. Applications for Vishay / BC Components 246 CTI-V SMD AECs include SMD technology, industrial and professional, automotive, general industrial, telecom, and smoothing, filtering, buffering.

Features

  • Extended useful life up to 6000h at +125°C
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte, self-healing
  • SMD version with baseplate, lead-free reflow solderable
  • Charge and discharge proof, no peak current limitation
  • AEC-Q200 qualified
  • Advanced temperature reflow soldering according to JEDEC J-STD-020
  • Vibration-proof, 6-pin version up to 30g
  • High reliability
  • Low ESR

Applications

  • SMD technology, for high-temperature reflow soldering
  • Industrial and professional
  • Automotive, general industrial, telecom
  • Smoothing, filtering, buffering

Infographic

Vishay / BC Components 246 CTI-V SMD Aluminum Electrolytic Capacitors
Đã phát hành: 2016-09-27 | Đã cập nhật: 2022-03-11