Vishay / BC Components 250 CRZ-V Aluminum Electrolytic Capacitors

Vishay / BC Components  250 CRZ-V Aluminum Electrolytic Capacitors are SMD (chip) high-vibration polarized aluminum electrolytic capacitors (AECs) that provide up to 10,000 hours of life at +105°C. These non-solid electrolytic, self-healing capacitors have low impedance, high ripple current, and charge and discharge proof with no peak current limitation. Vishay / BC Components 250 CRZ-V capacitors are AEC-Q200 qualified. Typical applications include SMD technology, industrial and professional applications, automotive, general industrial, telecom applications, and more.

Features

  • Extended useful life of up to 10,000 hours at +105°C
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte, self-healing
  • SMD version with base plate, lead-free reflow solderable
  • Low impedance, high ripple current
  • Charge and discharge proof, no peak current limitation
  • High reliability
  • Low ESR
  • Parts for advanced high-temperature reflow soldering according to JEDEC J-STD-020
  • Vibration-proof, 6-pin version up to 30g
  • AEC-Q200 qualified

Applications

  • SMD technology, for high-temperature reflow soldering
  • Industrial and professional
  • Automotive, general industrial, telecom
  • Smoothing, filtering, buffering

Infographic

Vishay / BC Components 250 CRZ-V Aluminum Electrolytic Capacitors
Đã phát hành: 2017-01-10 | Đã cập nhật: 2022-06-27