Vishay Semiconductors 3-Phase Bridge Power Modules

Vishay Semiconductors 3-Phase Bridge Power Modules are easy-to-use MTP modules with a solderless method for contacting PressFit pins to the PCB. These modules offer low VF, 3500VRMS insulation voltage, and low junction to case thermal resistance. The low-profile package saves space while optimizing the electrical layout of the application-specific power supplies. Applications for Vishay Semiconductors 3-Phase Bridge Power Modules include power conversion machines, welding, uninterruptible power supplies (UPS), switch-mode power supplies (SMPS), heavy duty, and more.

Features

  • Low VF
  • Low-profile package
  • Direct mounting to heat sinks
  • PressFit pins technology
  • Low junction to case thermal resistance
  • 3500VRMS insulation voltage
  • UL approved file E78996
  • Designed and qualified for industrial level

Applications

  • Power conversion machines
  • Welding
  • UPS
  • SMPS
  • Motor drives
  • General purpose and heavy duty
Đã phát hành: 2016-03-08 | Đã cập nhật: 2022-03-11