Vishay / Techno CDHV Thick Film Chip Dividers
Vishay/Techno CDHV Thick Film Chip Dividers feature high voltage up to 3000V and outstanding ratio stability in a case size of 2512. These devices also offer standard and custom ratio values. The CDHV Series has resistance range from 20M to 20G and an operating temperature range from -55°C to +150°C. Vishay/Techno CDHV Thick Film Chip Dividers are flow solderable and available in multiple styles and termination materials with configurations that allow wide design flexibility.Features
- High voltage up to 3000V
- Typical resistance ratios of 250:1, 500:1, etc.
- Flow solderable
- Tape and reel packaging available
- Termination style - 3-sided wraparound termination or single termination flip-chip available
- Suitable for solderable, epoxy bondable, or wire-bondable applications
- Multiple styles, termination materials, and configurations allow wide design flexibility
- Non-magnetic terminations available
Applications
- High-voltage power supplies
- Inverters
- Regulators
- High-voltage control circuits
Đã phát hành: 2013-02-13
| Đã cập nhật: 2022-03-11